- Home ›
- All Products›
- 5-87655-3
5-87655-3
TE Connectivity / AMP Brand
03 MODI HDR SRRA .156CL, ROHS
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
03 MODI HDR SRRA .156CL, ROHS
Search Keywords: 5876553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87655-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Board-to-Board Configuration:Perpendicular
-
Sealable:No
-
Packaging Quantity:248
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector System:Board-to-Board , Wire-to-Board
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Number of Positions:3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Width:.475 in, 12.06 mm
-
Packaging Type:Carton
-
Approved Standards:UL E28476
-
Contact Current Rating (Max):5 A
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Primary Product Color:Black
-
PCB Mount Orientation:Right Angle
-
Header Type:Unshrouded
-
PCB Thickness (Recommended):.06 in, 1.6 mm
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
Housing Material:Thermoplastic-GF
-
Contact Type:Pin
-
Agency/Standard:UL
-
Number of Rows:1
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.