- Home ›
- All Products›
- 5-87655-2
5-87655-2
TE Connectivity / AMP Brand
02 MODI HDR SRRA .156CL, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
02 MODI HDR SRRA .156CL, ROHS
Search Keywords: 5876552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87655-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Mating Alignment Type:Keyed
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Number of Positions:2
-
Mating Alignment:With
-
Number of Rows:1
-
Header Type:Unshrouded
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board , Wire-to-Board
-
PCB Thickness (Recommended):.06 in, 1.6 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Board-to-Board Configuration:Perpendicular
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Black
-
Contact Current Rating (Max):5 A
-
Packaging Type:Carton
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
126
$2.36
252
$1.78
378
$1.66
504 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments