Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-87631-5

Conn Housing RCP 70 POS 2.54mm Crimp ST Cable Mount Black Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 70 POS 2.54mm Crimp ST Cable Mount Black Package
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 70
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 5876315
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-87631-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 70
Maximum Voltage Rating: 2503494VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-87631-5 RoHS compliant?
Yes, 5-87631-5 is RoHS compliant.
What is the lead time for 5-87631-5?
The standard lead time for 5-87631-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 1/7/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.97
25
$5.67
100
$5.39
200
$5.12
400
$3.15
600
$2.50
800 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!