- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-87631-2
5-87631-2
TE Connectivity / AMP Brand
60 MODIV HSG DR MRKD .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
60 MODIV HSG DR MRKD .100 POL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 60
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 5876312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87631-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
300
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1
$7.04
300
$6.40
500
$6.38
1,000
$4.80
2,500 +
$4.67
Click for Quote
Log in
to unlock special pricing