- Home ›
- All Products›
- 5-87623-1
5-87623-1
TE Connectivity / AMP Brand
MOD II POST PLTD 30 DPLX, TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 30 DPLX, TIN
Product Highlights:
- Contact Type = Square Post
- Length = 11.25 mm
- Phosphor Bronze Contact Base Material
- Gold (30) over Nickel Contact Mating Area Plating Material
- Packaging Method = Reel
Search Keywords: 5876231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87623-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Shape & Form:Square
-
Wire Insulation Support:Without
-
Contact Type:Pin
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Dielectric Withstanding Voltage (Max):750 V
-
Packaging Method:Reel
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:20000
-
Contact Base Material:Phosphor Bronze
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Length:.278 in, 7.06 mm
-
Operating Temperature Range:-55 – 125 °C, -65 – 257 °F
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
30,000
$1.1368
60,000
$0.5806
90,000
$0.3952
120,000 +
$0.3873
Click for Quote
Log in
to unlock special pricing