- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-87589-8
5-87589-8
TE Connectivity / AMP Brand
24 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
24 MODII HDR DRST SHRD .100CL
Search Keywords: 5875898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87589-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$9.86
50
$9.84
100
$9.82
252
$9.79
504
$5.18
756
$3.65
1,008 +
$3.58
Click for Quote
Log in
to unlock special pricing