- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-87589-1
5-87589-1
TE Connectivity / AMP Brand
10 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10 MODII HDR DRST SHRD .100CL
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 10 Positions
- Mating Post Length = 8.08 mm
Search Keywords: 5875891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87589-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
860
Can Ship immediately
MOQ for In Stock Qty:
320
MOQ for out of Stock Qty:
320
Order Increment:
320
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
320
$4.37
560
$4.36
1,120
$2.31
1,680
$1.62
2,240 +
$1.59
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent