- Home ›
- All Products›
- 5-87587-3
5-87587-3
TE Connectivity / AMP Brand
14 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 14
- Mating Post Length = 8.08 mm
Search Keywords: 5875873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87587-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Mating Retention Type:Detent Window
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Connector Assembly Type:PCB Mount Header
-
Insulation Resistance:5000 MΩ
-
Connector Contact Load Condition:Fully Loaded
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:192
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Connector Profile:Standard
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Rows:2
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Parallel
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
Number of Positions:14
-
Contact Current Rating (Max):3 A
-
Housing Temperature Rating:Standard
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Nylon-GF
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Header Type:Fully Shrouded
-
Agency/Standard:CSA
-
Primary Product Color:Black
-
Packaging Type:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
336
$4.27
672
$2.63
1,008
$2.08
1,344 +
$2.04
Click for Quote
Log in
to unlock special pricing