- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-87579-7
5-87579-7
TE Connectivity / AMP Brand
20 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
20 MODII HDR DRRA SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 8.08 mm
Search Keywords: 5875797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87579-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
176 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
851
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$8.63
100
$8.60
308
$8.58
616
$4.54
924
$3.19
1,232 +
$3.13
Click for Quote
Log in
to unlock special pricing