Image is representational - see mfr. specs

12 MODII HDR DRRA SHRD LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
12 MODII HDR DRRA SHRD LF
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
  • 12 Positions
Search Keywords: 5875793
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-87579-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    272
  • Contact Base Material:
    Phosphor Bronze
  • Housing Material:
    Thermoplastic
  • PCB Mount Alignment:
    Without
  • Housing Temperature Rating:
    Standard
  • Contact Current Rating (Max):
    3 A
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment Type:
    Polarization
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Signal
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Shape & Form:
    Square
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Quantity:
    272
  • Contact Mating Area Plating Material:
    Tin
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Mount Retention:
    Without
  • Mating Retention:
    With
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Insulation Resistance:
    5000 MΩ
  • Number of Rows:
    2
  • Number of Positions:
    12
  • Mating Retention Type:
    Detent Window
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Dielectric Withstanding Voltage (Max):
    750 Vrms
  • Connector Profile:
    Standard
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Alignment:
    With
  • Solder Process Feature:
    Board Standoff
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Right Angle
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Primary Product Color:
    Black
  • Packaging Type:
    Tray
  • Connector System:
    Board-to-Board , Wire-to-Board
  • Header Type:
    Fully Shrouded
  • Agency/Standard:
    CSA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
476
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
476
$4.58
952
$2.43
1,428
$1.71
1,904 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!