- Home ›
- All Products›
- 5-87577-3
5-87577-3
TE Connectivity / AMP Brand
12 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 MODII HDR DRRA SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 12
- Mating Post Length = 8.08 mm
Search Keywords: 5875773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87577-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Mating Retention Type:Detent Window
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Insulation Resistance:5000 MΩ
-
Number of Positions:12
-
PCB Mount Orientation:Right Angle
-
Connector Profile:Standard
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Underplating Material:Nickel
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
Solder Process Feature:Board Standoff
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):3 A
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Approved Standards:CSA LE7189 , UL E28476
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Retention:With
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Bright , Matte
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Mount Retention:Without
-
Packaging Quantity:104
-
Housing Temperature Rating:Standard
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Connector System:Wire-to-Board
-
Agency/Standard:CSA
-
Packaging Type:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
156
73 Weeks
can ship
11/4/27
Price (USD)
Qty
Unit Price
156
$4.36
312
$2.68
468
$2.12
624 +
$2.08
Click for Quote
Log in
to unlock special pricing