- Home ›
- All Products›
- 5-87568-9
5-87568-9
TE Connectivity / AMP Brand
26 MODII HDR DRRA 3/4SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
26 MODII HDR DRRA 3/4SHRD LF
Search Keywords: 5875689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87568-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Tin
-
Approved Standards:CSA LE7189 , UL E28476
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:112
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Right Angle
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material Finish:Bright
-
Number of Positions:26
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Agency/Standard:UL
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Contact Layout:Matrix
-
Connector Length:1.58 in, 40.13 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Board-to-Board Configuration:Orthogonal
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector System:Wire-to-Board
-
Connector Width:.652 in, 16.56 mm
-
Sealable:No
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Header Type:Partially Shrouded
-
Packaging Type:Tray
-
Connector Height:.376 in, 9.55 mm
-
Connector Profile:Standard
-
Housing Temperature Rating:Standard
-
Dielectric Withstanding Voltage (Max):750 Vrms
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
56
$6.02
112
$4.53
168
$4.21
224 +
$4.14
Click for Quote
Log in
to unlock special pricing