- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-87543-7
5-87543-7
TE Connectivity / AMP Brand
14 MODII HDR DRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII HDR DRST UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 14
- Mating Post Length = 8.08 mm
Search Keywords: 5875437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87543-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,034
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.359
25
$3.326
50
$2.635
100
$2.302
200
$2.152
500
$2.085
1,000
$1.999
2,500 +
$1.979
Click for Quote
Log in
to unlock special pricing