- Home ›
- All Products›
- 5-87499-4
5-87499-4
TE Connectivity / AMP Brand
28 MODIV HSG COMP SR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
28 MODIV HSG COMP SR .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 28
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 5874994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87499-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:Without
-
Dielectric Withstanding Voltage (Max):750 V
-
Strain Relief:Without
-
Packaging Quantity:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Insulation Resistance:5000 MΩ
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
Number of Positions:28
-
Operating Voltage:250 VAC
-
Termination Resistance:12 mΩ
-
Contact Type:Socket
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Beryllium Copper
-
Housing Entry Configuration:Both Ends Closed
-
Connector Product Type:Housing
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Height:.14 in, 3.56 mm
-
Connector Length:2.81 in, 71.25 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
125
$3.46
250
$2.60
375
$2.43
500 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments