- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-87456-3
5-87456-3
TE Connectivity / AMP Brand
02 MODIV HSG COMP DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
02 MODIV HSG COMP DR .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 2
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 5874563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87456-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,761
Ships today, if you order in
Minimum Order Quantity:
50
49 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
50
$1.7700
100
$1.6400
250
$1.5500
500
$1.1200
1,000
$0.8405
2,500
$0.7925
5,000
$0.6385
7,500 +
$0.6212
Click for Quote
Log in
to unlock special pricing