Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-87456-1

Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Black Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Black Package
Search Keywords: 5874561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-87456-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    2503494VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-87456-1 RoHS compliant?
Yes, 5-87456-1 is RoHS compliant.
What is the lead time for 5-87456-1?
The standard lead time for 5-87456-1 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 397
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
550
49 Weeks can ship 8/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.03
100
$7.77
250
$7.45
550
$7.37
1,100
$7.30
1,650
$7.23
2,200 +
$7.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!