- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-87278-1
TE Connectivity / AMP Brand
5-87278-1
LOCKING CLIP ASSY 31X62 LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = Locking Clip
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Wire Insulation Diameter = 1.27 - 2.54 mm
- Phosphor Bronze Contact Base Material
- Tin Contact Mating Area Plating Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-87278-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-22 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |