- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-87165-2
5-87165-2
TE Connectivity / AMP Brand
LOCKING CLIP ASSY .025 SQ LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING CLIP ASSY .025 SQ LP
Product Highlights:
- Contact Type = Locking Clip
- Post Size = 0.64 [.025] mm [in]
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .97 - 1.57 mm
- Phosphor Bronze Contact Base Material
Search Keywords: 5871652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87165-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,445
Ships today, if you order in
Minimum Order Quantity:
50
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.3595
500
$0.3365
1,000
$0.3296
3,000
$0.3186
5,000
$0.3135
8,000
$0.3088
10,000
$0.3065
15,000 +
$0.3025
Click for Quote
Log in
to unlock special pricing
Accessories