Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-87124-2

LOCKING CLIP CONT ASY .025 SQ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LOCKING CLIP CONT ASY .025 SQ
Product Highlights:
  • Contact Type = Locking Clip
  • Post Size = 0.64 [.025] mm [in]
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .97 - 1.57 mm
  • Phosphor Bronze Contact Material
Search Keywords: 5871242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-87124-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-87124-2 RoHS compliant?
Yes, 5-87124-2 is RoHS compliant.
What is the lead time for 5-87124-2?
The standard lead time for 5-87124-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,931
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5250
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.9578
2,500
$0.9554
5,250
$0.9530
10,500
$0.5030
15,750
$0.3459
21,000 +
$0.3390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!