- Home ›
- All Products›
- 5-867479-1
5-867479-1
TE Connectivity / AMP Brand
LGH RA 6 PIN SUBMIN RECPT ASY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH RA 6 PIN SUBMIN RECPT ASY
Search Keywords: 58674791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-867479-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 125 °C
-
Contact Retention Within Housing:With
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Underplating Material:Nickel
-
Rectangular Power Connector Type:Connector Assembly
-
Number of Rows:2
-
Packaging Method:Package
-
Contact Current Rating (Max):5 A
-
Housing Material:Polyester GF
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Shielded:No
-
Mating Retention:Without
-
PCB Mount Orientation:Right Angle
-
Number of Positions:6
-
Operating Voltage:6000 VDC
-
Cable Exit Angle:90°
-
Contact Type:Socket
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Wire Color (Base):White, Red, Green, Brown, Blue, Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$1,301.74
50
$664.87
75
$452.58
100 +
$443.52
Click for Quote
Log in
to unlock special pricing