- Home ›
- All Products›
- 5-867472-1
5-867472-1
TE Connectivity / AMP Brand
LGH 6 POS RECEP W/FLY LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LGH 6 POS RECEP W/FLY LEADS
Search Keywords: 58674721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-867472-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Rectangular Power Connector Type:Connector Assembly
-
Connector & Housing Type:Plug
-
Number of Rows:2
-
Mating Alignment:With
-
Contact Current Rating (Max):5 A
-
Sealable:No
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Underplating Material:Nickel
-
Mating Retention:Without
-
Housing Material:Polyester GF
-
Operating Voltage:6000 VDC
-
Contact Retention Within Housing:With
-
Shielded:No
-
Packaging Method:Package
-
Wire Color:White, Red, Green, Brown, Blue, Black
-
Number of Positions:6
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Type:Socket
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Wire Size:24 AWG, .2 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
8
$1,928.94
15
$1,050.89
23
$699.79
30 +
$685.80
Click for Quote
Log in
to unlock special pricing