- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5864-5003-10
5864-5003-10
TE Connectivity / AMP Brand
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: 5864500310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5864-5003-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:6 x 9.5 x 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$18.33
500
$9.67
750
$6.65
1,000 +
$6.52
Click for Quote
Log in
to unlock special pricing