- Home ›
- All Products›
- 5-863350-1
5-863350-1
TE Connectivity / AMP Brand
CSL RECEPTACLE ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CSL RECEPTACLE ASS'Y
Product Highlights:
- Receptacle
- Product Style = Kit
- 30 kVDC Operating Voltage
- Number of Positions = 1
- Shape = Circular
Search Keywords: 58633501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-863350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Shielded:No
-
Positive Stop Ferrule:Without
-
Connector System:Wire-to-Panel
-
Connector Mounting Type:Panel Mount
-
Contact Protection:Without
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Packaging Method:Package
-
Mating Alignment:With
-
Panel Mount Feature Type:Flange
-
Contact Type:Pin
-
Wire Size:10 AWG
-
Number of Signal Positions:1
-
Operating Voltage:30000 VDC
-
Connector Product Type:Lead Assembly
-
Reverse Gender:No
-
Number of Positions:1
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention Type:Threaded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$125.96
100
$66.48
150
$45.72
200 +
$44.81
Click for Quote
Log in
to unlock special pricing