- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5863-0000-10
5863-0000-10
TE Connectivity / AMP Brand
Conn MCX PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn MCX PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Product Highlights:
- Connector
- Plug
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 5863000010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5863-0000-10
-
Alias/AKA:1061015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 165 °C
-
Dimension:6 x 6 x 5.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
794
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.25
50
$6.83
100
$6.44
250
$6.04
500
$5.75
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing