- Home ›
- All Products›
- 5-862545-1
5-862545-1
TE Connectivity / AMP Brand
LEAD, SGL END ASSY, LGH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LEAD, SGL END ASSY, LGH
Search Keywords: 58625451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-862545-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Positive Stop Ferrule:With
-
Mating Alignment:With
-
Operating Voltage:10000 VDC
-
Sealable:No
-
Contact Type:Socket
-
Packaging Method:Package
-
Shielded:No
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Number of Positions:1
-
Contact Protection:Without
-
Connector Product Type:Lead Assembly
-
Wire Size:16 AWG
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:6 in, 152.4 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$417.35
20
$220.95
30
$155.48
40 +
$152.37
Click for Quote
Log in
to unlock special pricing