- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5862-5007-09
5862-5007-09
TE Connectivity / AMP Brand
Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold
Search Keywords: 5862500709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5862-5007-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
20 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
400
$10.36
800
$5.49
1,200
$3.86
1,600 +
$3.78
Click for Quote
Log in
to unlock special pricing