Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-861610-3

LGH, HIGH VOLTAGE PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LGH, HIGH VOLTAGE PLUG
Product Highlights:
  • Plug
  • Product Style = Kit
  • 20 kVDC Operating Voltage
  • Number of Positions = 1
  • Shape = Circular
Search Keywords: 58616103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-861610-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: LGH
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 1
Maximum Voltage Rating: 20000 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-861610-3 RoHS compliant?
Yes, 5-861610-3 is RoHS compliant.
What is the lead time for 5-861610-3?
The standard lead time for 5-861610-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 439
Can Ship immediately
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.63
5
$30.28
10
$24.74
25
$23.52
50
$22.43
100
$21.00
300 +
$20.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!