- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-861610-2
TE Connectivity / AMP Brand
5-861610-2
LGH, HIGH VOLTAGE PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Product Style = Kit
- 20 kVDC Operating Voltage
- 1 Positions
- Shape = Circular
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-861610-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:20000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A