Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-861610-1

LGH HIGH VOLTAGE PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LGH HIGH VOLTAGE PLUG
Product Highlights:
  • Connector
  • Housing Gender = Plug
  • Product Style = Kit
  • 20 kVDC Operating Voltage
  • 1 Positions
Search Keywords: 58616101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-861610-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: LGH
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 1
Termination Method: Crimp
Maximum Voltage Rating: 20000 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-861610-1 RoHS compliant?
Yes, 5-861610-1 is RoHS compliant.
What is the lead time for 5-861610-1?
The standard lead time for 5-861610-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
MOQ for out of Stock Qty:
150
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.89
25
$49.76
50
$49.64
100
$49.52
150
$49.39
300
$26.07
450
$17.93
600 +
$17.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!