- Home ›
- All Products›
- 58613-2
TE Connectivity / AMP Brand
58613-2
PRO-CRIMP DIE JPT REC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
PRO-CRIMP DIE JPT REC
Search Keywords: 586132
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 58613-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Tool Grade: | Commercial Crimp Tooling |
| Die Sets Type: | Removable/Interchangeable |
| Specification Type: | TE Product Specification (114-) |
| Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
| Tooling Type: | Standard Die Envelope (SDE) Die Set |
| Ratchet Configuration: | Operator Releasable & Adjustable |
Frequently Asked Questions
Is 58613-2 RoHS compliant?
No, 58613-2 is not RoHS compliant.
What is the lead time for 58613-2?
The standard lead time for 58613-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1,430.13
3
$1,392.00
5 +
$1,355.84
Click for Quote
Log in
to unlock special pricing