- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-861256-1
5-861256-1
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 30 kVDC Operating Voltage
- Barrel Depth = 36.58 mm
- Not For Encapsulated Unit
Search Keywords: 58612561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-861256-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
15
$1,058.19
30
$540.47
45
$367.90
60 +
$360.54
Click for Quote
Log in
to unlock special pricing