Available Replacements
Non-RoHS Equivalent
861255-1
861255-1

TE Connectivity / AMP Brand

In Stock: 5

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

LGH Single-Pin Connectors and Cable Assemblies

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LGH Single-Pin Connectors and Cable Assemblies
Product Highlights:
  • Connector
  • Housing Gender = Receptacle
  • 25 kVDC Operating Voltage
  • Barrel Depth = 42.93 mm
  • Not For Encapsulated Unit
Search Keywords: 58612551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-861255-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LGH
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    25000 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!