- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-861253-1
5-861253-1
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Receptacle
- 15 kVDC Operating Voltage
- Barrel Depth = 22.61 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 58612531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-861253-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:15000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
40 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$137.00
8
$135.14
16
$134.25
24
$132.54
56
$131.72
104 +
$108.46
Click for Quote
Log in
to unlock special pricing