Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

58611-1

PRO-CRIMP TOOL MQS REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
PRO-CRIMP TOOL MQS REC
Search Keywords: 586111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 58611-1
Unit of Measure: Per Each
RoHS: No
HTS: 8205595560
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling
Die Sets Type: Removable/Interchangeable
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Tooling Type: PRO-CRIMPER Hand Tool
Ratchet Configuration: Operator Releasable & Adjustable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 58611-1 RoHS compliant?
No, 58611-1 is not RoHS compliant.
What is the lead time for 58611-1?
The standard lead time for 58611-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
4 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$2,621.25
3
$1,844.58
4
$1,427.12
5 +
$1,398.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!