Available Replacements
ROHs Equivalent
734417-1 734417-1 TE Connectivity / AMP Brand
734417-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

58603-2

PROCRIMP DIE JPT 2.8MM TAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
PROCRIMP DIE JPT 2.8MM TAB
Search Keywords: 586032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 58603-2
Unit of Measure: Per Each
RoHS: No
HTS: 8205595560
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Tool Grade: Commercial Crimp Tooling
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Specification Type: TE Product Specification (114-)
Die Sets Type: Removable/Interchangeable
Tooling Type: Standard Die Envelope (SDE) Die Set
Ratchet Configuration: Operator Releasable & Adjustable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 58603-2 RoHS compliant?
No, 58603-2 is not RoHS compliant.
What is the lead time for 58603-2?
The standard lead time for 58603-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$1,399.10
3
$987.60
4
$781.85
5 +
$766.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!