Image is representational - see mfr. specs

RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
RECEPTACLE
Search Keywords: 58588551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-858855-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Connector Product Type:
    Lead Assembly
  • Sealable:
    No
  • Contact Type:
    Socket
  • Packaging Quantity:
    8
  • Shielded:
    No
  • Packaging Method:
    Package
  • Connector & Housing Type:
    Receptacle
  • Positive Stop Ferrule:
    Without
  • Mating Alignment:
    With
  • Contact Protection:
    Without
  • Operating Voltage:
    15000 VDC
  • Connector Mounting Type:
    Panel Mount
  • Connector System:
    Wire-to-Panel
  • Assembly Length:
    1 in, 25.4 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Weight:
    3 g, .09 oz
  • Mating Retention Type:
    Threaded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
49 Weeks can ship 5/10/27
Backorder
Price (USD)
Qty
Unit Price
26
$329.08
52
$173.68
78
$119.44
104 +
$117.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!