- Home ›
- All Products›
- 5-849588-3
5-849588-3
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Search Keywords: 58495883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-849588-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector Product Type:Lead Assembly
-
Connector System:Wire-to-Panel
-
Contact Protection:Without
-
Operating Voltage:40000 VDC
-
Contact Type:Socket
-
Packaging Method:Package
-
Packaging Quantity:4
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Sealable:No
-
Positive Stop Ferrule:Without
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:2.18 in, 55.37 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Weight:34 g, 1.2 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
13
$396.45
25
$217.61
38
$147.68
50 +
$144.73
Click for Quote
Log in
to unlock special pricing