- Home ›
- All Products›
- 5-84533-5
5-84533-5
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED H 15P,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.25MM FFC POST PLATED H 15P,BLACK
Search Keywords: 5845335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-84533-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin
-
Insertion Force Type:Non-ZIF
-
Connector Mounting Type:Board Mount
-
Contact Mating Location:Top
-
Contact Layout:Staggered Type A
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Housing Material:PBT GF
-
Packaging Quantity:1400
-
Contact Mating Area Plating Material:Tin
-
Contact Shape & Form:Single Beam
-
Circuit Application:Signal
-
Mating Alignment:With
-
Operating Voltage:50 VAC
-
Circuit Identification Feature:With
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Method:Tray
-
Connector System:Flex-to-Board
-
PCB Contact Termination Area Plating Material Finish:Bright
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Finish:Bright
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Socket
-
PCB Mount Retention Type:Kinked Solder Tails
-
Connector Product Type:Connector Assembly
-
Number of Positions:15
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Contact Current Rating (Max):1 A
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector Length:.886 in, 22.5 mm
-
Connector Width:.346 in, 8.8 mm
-
PCB Contact Termination Area Plating Material Thickness:31.49 µin, .8 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Centerline (Pitch):.049 in, 1.25 mm
-
Connector Height:.189 in, 4.8 mm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,250
$1.0612
10,500
$0.5601
15,750
$0.3852
21,000 +
$0.3775
Click for Quote
Log in
to unlock special pricing