- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583991-3
583991-3
TE Connectivity / AMP Brand
CONT AMP LEAF L/P 30/3 AU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LEAF L/P 30/3 AU
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 1.25-1.40² [16] mm [AWG]
- Wire Insulation Diameter = 2.74 mm
- Double Wire Insulation Diameter = 2.03 - 4.06 mm
Search Keywords: 5839913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583991-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Phosphor Bronze
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,712
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.72
500
$0.71
1,000
$0.70
2,000 +
$0.68
Click for Quote
Log in
to unlock special pricing