- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583990-3
583990-3
TE Connectivity / AMP Brand
CONT AMP LEAF L/P 30/3 AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LEAF L/P 30/3 AU
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.27 - 1.63 mm
- Contact Packaging Method = Loose Piece
Search Keywords: 5839903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583990-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12,500
$3.62
25,000
$1.85
37,500
$1.26
50,000 +
$1.23
Click for Quote
Log in
to unlock special pricing