- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583989-3
583989-3
TE Connectivity / AMP Brand
CONT AMP LEAF L/P 30/3 AU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LEAF L/P 30/3 AU
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Wire Insulation Diameter = 1.40 - 2.03 mm
- Double Wire Insulation Diameter = 3.05 mm
Search Keywords: 5839893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583989-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,237
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$1.079
500
$0.998
1,250
$0.969
2,500
$0.909
3,750
$0.904
5,000 +
$0.900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT