- Home ›
- All Products›
- 583873-9
583873-9
TE Connectivity / AMP Brand
HOUSING CSTL 125 C/L 22 POS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING CSTL 125 C/L 22 POS
Search Keywords: 5838739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583873-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:2
-
Packaging Method:Box
-
Number of Dual Positions:22
-
Housing Material:Polyester GF
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.75 in
-
Connector Length:5.78 in
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:500
-
Connector Product Type:Housing
-
Connector Mounting Type:Board Mount
-
Number of Positions:22
-
Contact Current Rating (Max):5 A
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.125 in, 3.18 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,750
can ship
MOQ for out of Stock Qty:
188
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
188
$18.82
375
$9.99
563
$7.02
750 +
$6.88
Click for Quote
Log in
to unlock special pricing