- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583861-9
583861-9
TE Connectivity / AMP Brand
The 583861-9 is a 15-position, dual-row card edge connector housing with a 0.100 inch centerline for wire-to-board and board-t ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 583861-9 is a 15-position, dual-row card edge connector housing with a 0.100 inch centerline for wire-to-board and board-to-board applications.
Product Highlights:
- Housing
- 15 Dual Positions
- 2.54 mm Centerline
- With Mounting Ears
Search Keywords: 5838619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583861-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
350
$22.46
700
$11.85
1,050
$8.15
1,400 +
$7.99
Click for Quote
Log in
to unlock special pricing