Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

583861-7

10 POS. TWIN LEAF 100 C/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
10 POS. TWIN LEAF 100 C/L
Product Highlights:
  • Housing
  • 10 Dual Positions
  • 2.54 mm Centerline
  • With Mounting Ears
Search Keywords: 5838617
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 583861-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 20
Maximum Current Rating: 5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 583861-7 RoHS compliant?
Yes, 583861-7 is RoHS compliant.
What is the lead time for 583861-7?
The standard lead time for 583861-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,093
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$40.24
100
$40.14
250
$40.04
400
$39.93
800
$20.40
1,200
$13.88
1,600 +
$13.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!