- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583859-7
583859-7
TE Connectivity / AMP Brand
HOUSING CSTL 156 C/L 15 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HOUSING CSTL 156 C/L 15 POS
Search Keywords: 5838597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583859-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$45.88
25
$45.76
50
$45.65
75
$45.53
150
$24.10
225
$16.96
300 +
$16.63
Click for Quote
Log in
to unlock special pricing