- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583859-5
583859-5
TE Connectivity / AMP Brand
TW-LF CRP HSG 18 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TW-LF CRP HSG 18 POS
Product Highlights:
- Housing
- 18 Dual Positions
- 3.96 mm Centerline
- With Mounting Ears
Search Keywords: 5838595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583859-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,832
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$50.75
25
$50.62
50
$50.49
100
$50.37
200
$26.58
300
$18.28
400 +
$17.91
Click for Quote
Log in
to unlock special pricing