- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583859-1
583859-1
TE Connectivity / AMP Brand
HOUSING CSTL 156 C/L 28 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING CSTL 156 C/L 28 POS
Product Highlights:
- Housing
- 28 Dual Positions
- 3.96 mm Centerline
- With Mounting Ears
Search Keywords: 5838591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583859-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:56
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
629
Can Ship immediately
Manufacturer Stock:
300
can ship
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$26.44
25
$21.55
50
$20.53
75
$20.04
150
$19.55
225
$18.94
300 +
$17.89
Click for Quote
Log in
to unlock special pricing