- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583857-7
583857-7
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose
Product Highlights:
- Contact
- Contact Type = Dummy
- Contact Packaging Method = Loose Piece
- Gold Flash over Nickel Contact Mating Area Plating Material
Search Keywords: 5838577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583857-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
6,250
$3.11
12,500
$1.59
18,750
$1.08
25,000 +
$1.06
Click for Quote
Log in
to unlock special pricing