- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583853-8
583853-8
TE Connectivity / AMP Brand
TWIN LEAF TERMINAL STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TWIN LEAF TERMINAL STRIP
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 5838538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583853-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3585
2,500
$0.3509
7,000
$0.3438
14,000
$0.3394
21,000
$0.3373
28,000
$0.3365
56,000 +
$0.3106
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT