Available Replacements
ROHs Equivalent
5-583853-4 5-583853-4 TE Connectivity / AMP Brand
5-583853-4

TE Connectivity / AMP Brand

In Stock: 2,950

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

583853-4

TWIN LF CONT IS 20-24 AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
TWIN LF CONT IS 20-24 AU
Product Highlights:
  • Contact
  • Contact Type = Bifurcated
  • 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
  • Wire Termination Type = Crimp
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 5838534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 583853-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 16-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 583853-4 RoHS compliant?
No, 583853-4 is not RoHS compliant.
What is the lead time for 583853-4?
The standard lead time for 583853-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
12500
Order Increment:
5000
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$6.16
7,500
$6.15
12,500
$6.13
25,000
$3.13
37,500
$2.13
50,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!